74LCX32MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6.187
Unit Price: 0,19000 €
Datasheet

Direct


Texas Instruments
In Stock: 385.514
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.211
Unit Price: 0,19000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27.841
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.733
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.725
Unit Price: 1,23066 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 52.708
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.733
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,80154 €
Datasheet

Similar


Texas Instruments
In Stock: 108.114
Unit Price: 0,43000 €
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX32MX

DigiKey Part Number
74LCX32MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX32MX
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX32MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.500In Stock
Ships from Flip Electronics