
SN74LVC32ANSR | |
|---|---|
DigiKey Part Number | 296-26624-2-ND - Tape & Reel (TR) 296-26624-1-ND - Cut Tape (CT) 296-26624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32ANSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32ANSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC32AD,118 | Nexperia USA Inc. | 3.151 | 1727-3107-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28600 € | 28,60 € |
| 250 | 0,26600 € | 66,50 € |
| 500 | 0,25396 € | 126,98 € |
| 1.000 | 0,24407 € | 244,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23593 € | 471,86 € |
| 4.000 | 0,22922 € | 916,88 € |
| 6.000 | 0,22586 € | 1.355,16 € |
| 10.000 | 0,22214 € | 2.221,40 € |
| 14.000 | 0,21996 € | 3.079,44 € |
| 20.000 | 0,21787 € | 4.357,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

