Similar
Similar
Similar

74LCX32245G | |
|---|---|
DigiKey Part Number | 74LCX32245G-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX32245G |
Description | IC TXRX 2V/3.6V 96-FBGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-FBGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX32245G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 96-LFBGA |
Number of Elements 4 | Supplier Device Package 96-FBGA (13.5x5.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16245MTDX | onsemi | 2.989 | 74LCX16245MTDXCT-ND | 1,47000 € | Similar |
| 74LVCH32245ABFG | Renesas Electronics Corporation | 0 | 800-1690-ND | 5,62000 € | Similar |
| 74LVCH32245ABFG8 | Renesas Electronics Corporation | 0 | 74LVCH32245ABFG8-ND | 3,36426 € | Similar |



