
74LVCH32245ABFG | |
|---|---|
DigiKey Part Number | 800-1690-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH32245ABFG |
Description | IC TXRX NON-INVERT 3.6V 96-CABGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-CABGA (13.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-CABGA (13.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03700 € | 40,37 € |
| 25 | 3,73080 € | 93,27 € |
| 100 | 3,39410 € | 339,41 € |
| 270 | 3,22181 € | 869,89 € |
| 540 | 3,12711 € | 1.688,64 € |
| 1.080 | 3,04917 € | 3.293,10 € |
| 2.700 | 2,96688 € | 8.010,58 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |


