74LCX257MX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1.858
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.944
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.770
Unit Price: 0,55000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 610
Unit Price: 0,26000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.615
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.797
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,24192 €
Datasheet

Similar


Texas Instruments
In Stock: 6.850
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 31.229
Unit Price: 0,44194 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.638
Unit Price: 0,44195 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 90.000
Unit Price: 0,72242 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19.948
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 880
Unit Price: 0,67143 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.076
Unit Price: 0,62000 €
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX257MX

DigiKey Part Number
74LCX257MXCT-ND - Cut Tape (CT)
74LCX257MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX257MX
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX257MX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX257DR2Gonsemi1.858488-MC74LCX257DR2GCT-ND0,54000 €Direct
74LCX157MXonsemi2.94474LCX157MXCT-ND1,01000 €Parametric Equivalent
MC74LCX157DR2Gonsemi4.770MC74LCX157DR2GOSCT-ND0,55000 €Parametric Equivalent
74LVC257AD,118Nexperia USA Inc.6101727-6676-1-ND0,26000 €Similar
SN74LVC257ADRochester Electronics, LLC6.6152156-SN74LVC257AD-ND0,93000 €Similar
Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 07.10.2026