
74LCX240MTCX | |
|---|---|
DigiKey Part Number | 74LCX240MTCXTR-ND - Tape & Reel (TR) 74LCX240MTCXCT-ND - Cut Tape (CT) 74LCX240MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX240MTCX |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX240MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC240AT20-13 | Diodes Incorporated | 4.372 | 31-74LVC240AT20-13CT-ND | 0,37000 € | Similar |
| SN74LVC240ADGVR | Texas Instruments | 7.000 | 296-8495-1-ND | 0,69000 € | Similar |
| SN74LVC240APW | Rochester Electronics, LLC | 9.382 | 2156-SN74LVC240APW-ND | 1,02000 € | Similar |
| SN74LVCZ240APWR | Texas Instruments | 15.969 | 296-9873-1-ND | 0,99000 € | Similar |
| SN74LVCZ240APWT | Texas Instruments | 17.000 | 296-28678-1-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42040 € | 10,51 € |
| 100 | 0,36860 € | 36,86 € |
| 250 | 0,34384 € | 85,96 € |
| 500 | 0,32890 € | 164,45 € |
| 1.000 | 0,32533 € | 325,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30362 € | 759,05 € |
| 5.000 | 0,29579 € | 1.478,95 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

