Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX240MTC | |
|---|---|
DigiKey Part Number | 74LCX240MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX240MTC |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX240MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX240DTR2G | onsemi | 421 | MC74LCX240DTR2GOSCT-ND | 0,70000 € | Direct |
| 74LVC240AT20-13 | Diodes Incorporated | 4.372 | 31-74LVC240AT20-13CT-ND | 0,37000 € | Direct |
| 74LVC240APW,118 | Nexperia USA Inc. | 4.990 | 1727-6675-1-ND | 0,30000 € | Similar |
| SN74LVC240ADBR | Texas Instruments | 7.376 | 296-SN74LVC240ADBRCT-ND | 0,72000 € | Similar |
| SN74LVC240ADGVR | Texas Instruments | 7.000 | 296-8495-1-ND | 0,69000 € | Similar |







