74LCX16652MTD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 599
Unit Price: 3,34000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 373
Unit Price: 2,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.794
Unit Price: 1,60075 €
Datasheet

Similar


Texas Instruments
In Stock: 11.281
Unit Price: 2,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.542
Unit Price: 3,15000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.776
Unit Price: 1,49746 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.381
Unit Price: 2,18593 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.526
Unit Price: 1,41137 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.025
Unit Price: 1,70401 €

Parametric Equivalent


Texas Instruments
In Stock: 15.003
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 595
Unit Price: 1,54048 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 91.975
Unit Price: 1,50602 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23.263
Unit Price: 1,08437 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 955
Unit Price: 0,65406 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16652MTD

DigiKey Part Number
74LCX16652MTD-ND
Manufacturer
Manufacturer Product Number
74LCX16652MTD
Description
IC TXRX NON-INVERT 3.6V 56-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX16652MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes