Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16646MTDX

DigiKey Part Number
2156-74LCX16646MTDX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX16646MTDX
Description
IC TXRX NON-INVERT 3.6V 56-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.526
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4526
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1831,41137 €258,28 €
Unit Price without VAT:1,41137 €
Unit Price with VAT:1,67953 €