74LCX16244MEAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 17.241
Unit Price: 1,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 305
Unit Price: 0,68000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.949
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,55350 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 24
Unit Price: 1,11000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,53322 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.000
Unit Price: 0,61000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 618
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.125
Unit Price: 1,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.930
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: 0,78190 €
Datasheet

Similar


Texas Instruments
In Stock: 1.026
Unit Price: 2,74516 €
Datasheet

Similar


Texas Instruments
In Stock: 14.313
Unit Price: 1,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.538
Unit Price: 2,13000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16244MEAX

DigiKey Part Number
74LCX16244MEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX16244MEAX
Description
IC BUFF 2V/3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC16244ADLRTexas Instruments17.241296-1227-1-ND1,30000 €Direct
74LVC162244ADGG:11Nexperia USA Inc.3051727-74LVC162244ADGG:11CT-ND0,68000 €Similar
74LVC162244APAGRenesas Electronics Corporation1.949800-1654-5-ND1,18000 €Similar
74LVC162244APAG8Renesas Electronics Corporation074LVC162244APAG8-ND0,55350 €Similar
74LVC162244APVGRenesas Electronics Corporation24800-2512-5-ND1,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes