
74LCX08MX | |
|---|---|
DigiKey Part Number | 74LCX08MXTR-ND - Tape & Reel (TR) 74LCX08MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LCX08MX |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX08MX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX08DR2G | onsemi | 675 | MC74LCX08DR2GOSCT-ND | 0,31000 € | Similar |
| 74LVC08AS14-13 | Diodes Incorporated | 7.527 | 74LVC08AS14-13DICT-ND | 0,27000 € | Direct |
| SN74LVC08ADR | Texas Instruments | 49.569 | 296-1697-1-ND | 0,39000 € | Direct |
| 74LVC08AD,118 | Nexperia USA Inc. | 0 | 1727-3078-1-ND | 0,19000 € | Similar |
| SN74LVC08AD | Rochester Electronics, LLC | 30.589 | 2156-SN74LVC08AD-ND | 0,55640 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32080 € | 8,02 € |
| 100 | 0,27970 € | 27,97 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


