74LCX00M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 781
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 2.639
Unit Price: 0,29000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 21.179
Unit Price: 0,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.418
Unit Price: 0,79000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.664
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.000
Unit Price: 0,23319 €
Datasheet

Similar


Texas Instruments
In Stock: 56.434
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 47.750
Unit Price: 0,52000 €
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX00M

DigiKey Part Number
74LCX00M-ND
Manufacturer
Manufacturer Product Number
74LCX00M
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX00M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types