
74LCX00YMTR | |
|---|---|
DigiKey Part Number | 497-13476-2-ND - Tape & Reel (TR) 497-13476-1-ND - Cut Tape (CT) 497-13476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX00YMTR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX00YMTR Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX00DG | onsemi | 701 | MC74LCX00DGOS-ND | 0,25055 € | Similar |
| MC74LCX00DR2G | onsemi | 2.514 | MC74LCX00DR2GOSCT-ND | 0,29000 € | Similar |
| SN74LVC00AD | Rochester Electronics, LLC | 21.013 | 2156-SN74LVC00AD-ND | 0,97000 € | Similar |
| SN74LVC00ADR | Texas Instruments | 6.492 | 296-1694-1-ND | 0,36000 € | Similar |
| SN74LVC00ADRG4 | Texas Instruments | 10.000 | SN74LVC00ADRG4-ND | 0,23131 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,37200 € | 9,30 € |
| 100 | 0,32520 € | 32,52 € |
| 250 | 0,30292 € | 75,73 € |
| 500 | 0,28948 € | 144,74 € |
| 1.000 | 0,27843 € | 278,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28656 € | 716,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

