Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



74HC595DR2G | |
|---|---|
DigiKey Part Number | 74HC595DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC595DR2G |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC595DR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC595ADR2G | onsemi | 283.602 | MC74HC595ADR2GOSCT-ND | 0,32000 € | Similar |
| MM74HC595M | onsemi | 1.107 | MM74HC595M-ND | 0,51000 € | Similar |
| MM74HC595MX | onsemi | 2.122 | MM74HC595MXCT-ND | 0,39000 € | Similar |
| 74HC595D,118 | Nexperia USA Inc. | 192 | 1727-2821-1-ND | 0,21000 € | Similar |
| 74HC595D-Q100,118 | Nexperia USA Inc. | 0 | 1727-1011-1-ND | 0,24000 € | Similar |








