Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar

74HC132DR2G | |
|---|---|
DigiKey Part Number | 74HC132DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC132DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC132DR2G Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC132ADR2G | onsemi | 6.686 | MC74HC132ADR2GOSCT-ND | 0,27000 € | Similar |
| MM74HC132M | onsemi | 6.022 | MM74HC132M-ND | 0,49000 € | Similar |
| MM74HC132MX | onsemi | 5.293 | MM74HC132MXCT-ND | 0,37000 € | Similar |
| CD74HC132M96 | Texas Instruments | 26.231 | 296-9175-1-ND | 0,39000 € | Direct |
| CD74HC132MT | Texas Instruments | 2.924 | 296-CD74HC132MTCT-ND | 0,83000 € | Direct |






