Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC02DR2G | |
|---|---|
DigiKey Part Number | 74HC02DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC02DR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC02DR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC02ADR2G | onsemi | 6.989 | MC74HC02ADR2GOSCT-ND | 0,27000 € | Similar |
| MM74HC02M | onsemi | 798 | MM74HC02M-ND | 0,44000 € | Similar |
| MM74HC02MX | onsemi | 9.980 | MM74HC02MXCT-ND | 0,27000 € | Similar |
| 74HC02D,653 | Nexperia USA Inc. | 10.997 | 1727-2774-1-ND | 0,16000 € | Similar |
| 74HC02D-Q100,118 | Nexperia USA Inc. | 1.730 | 1727-2031-1-ND | 0,19000 € | Similar |







