Parametric Equivalent

74F646SPC | |
|---|---|
DigiKey Part Number | 74F646SPC-ND |
Manufacturer | |
Manufacturer Product Number | 74F646SPC |
Description | IC TXRX 4.5V/5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74F646SPC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 24-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FR543SPC | Rochester Electronics, LLC | 2.099 | 2156-74FR543SPC-ND | 1,21536 € | Parametric Equivalent |


