
74FR543SPC | |
|---|---|
DigiKey Part Number | 2156-74FR543SPC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74FR543SPC |
Description | IC TXRX 4.5V/5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 24-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 2099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,21536 € | 256,44 € |
| Unit Price without VAT: | 1,21536 € |
|---|---|
| Unit Price with VAT: | 1,44628 € |

