Direct
Direct

74F573SCX | |
|---|---|
DigiKey Part Number | 74F573SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F573SCX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F573SCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.3ns |
Series | Current - Output High, Low 3mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F573DW | Rochester Electronics, LLC | 6.705 | 2156-SN74F573DW-ND | 0,77000 € | Direct |
| SN74F573DWR | Texas Instruments | 1.007 | 296-14822-1-ND | 0,76000 € | Direct |
| 74F373SC | Rochester Electronics, LLC | 13.537 | 2156-74F373SC-ND | 0,53544 € | Parametric Equivalent |



