


SN74F573DW | |
|---|---|
DigiKey Part Number | 296-3598-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F573DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F573DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 8.6ns |
Series | Current - Output High, Low 3mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F373DWR | Texas Instruments | 38.994 | 296-SN74F373DWRCT-ND | 1,09000 € | Parametric Equivalent |
| SN74F573DWR | Texas Instruments | 1.005 | 296-14822-1-ND | 0,90000 € | Parametric Equivalent |
| SN74F373DW | Rochester Electronics, LLC | 8.296 | 2156-SN74F373DW-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,50080 € | 12,52 € |
| 100 | 0,44060 € | 44,06 € |
| 250 | 0,41176 € | 102,94 € |
| 500 | 0,39440 € | 197,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

