74F521SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.874
Unit Price: 0,80000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.601
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.646
Unit Price: 0,77000 €
Datasheet
Magnitude Comparator Bit Active Low Output A=B 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F521SJX

DigiKey Part Number
74F521SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74F521SJX
Description
IC ID COMPARATOR 8BIT 20-SOP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74F521SJX Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
onsemi
Current - Output High, Low
1mA, 20mA
Series
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Package / Case
20-SOIC (0.209", 5.30mm Width)
Type
Identity Comparator
Supplier Device Package
20-SOP
Number of Bits
8
Mounting Type
Surface Mount
Output
Active Low
Base Product Number
Output Function
A=B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F521NSRTexas Instruments1.874296-42646-1-ND0,80000 €Direct
SN74F521DWRochester Electronics, LLC20.6012156-SN74F521DW-ND0,75000 €Similar
SN74F521DWRTexas Instruments12.646296-14819-1-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes