Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
20-SOIC Pkg

SN74F521DW

DigiKey Part Number
296-3592-5-ND
Manufacturer
Manufacturer Product Number
SN74F521DW
Description
IC ID COMPARATOR 8BIT 20-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F521DW Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output High, Low
1mA, 20mA
Series
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Package / Case
20-SOIC (0.295", 7.50mm Width)
Type
Identity Comparator
Supplier Device Package
20-SOIC
Number of Bits
8
Mounting Type
Surface Mount
Output
Active Low
Base Product Number
Output Function
A=B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F521DWRTexas Instruments12.542296-14819-1-ND0,91000 €MFR Recommended
In-Stock: 315
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53900 €5,39 €
250,48560 €12,14 €
1000,42680 €42,68 €
2500,39872 €99,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €

Other Suppliers on DigiKey

20.281In Stock
Ships from Rochester Electronics, LLC