
74F433SPC | |
|---|---|
DigiKey Part Number | 74F433SPC-ND |
Manufacturer | |
Manufacturer Product Number | 74F433SPC |
Description | IC FIFO ASYNC 64X4 24DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 256 (64 x 4) Uni-Directional 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74F433SPC Models |
Category | Expansion Type Depth, Width |
Manufacturer onsemi | Programmable Flags Support No |
Series | Retransmit Capability No |
Packaging Tube | FWFT Support No |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Memory Size 256 (64 x 4) | Package / Case 24-DIP (0.300", 7.62mm) |
Function Asynchronous | Supplier Device Package 24-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Bus Directional Uni-Directional |

