
74F38SJX | |
|---|---|
DigiKey Part Number | 74F38SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F38SJX |
Description | IC GATE NAND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74F38SJX Models |
Category | Current - Output High, Low -, 64mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 12.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F38D | Rochester Electronics, LLC | 198 | 2156-SN74F38D-ND | 1,30217 € | Similar |
| SN74F38DR | Texas Instruments | 20.461 | 296-14312-1-ND | 0,47000 € | Similar |
| SN74F38NSR | Texas Instruments | 8.188 | 296-SN74F38NSRCT-ND | 0,60000 € | Parametric Equivalent |



