74F38SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.188
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20.461
Unit Price: 0,47000 €
Datasheet
NAND Gate IC 4 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F38SC

DigiKey Part Number
74F38SC-ND
Manufacturer
Manufacturer Product Number
74F38SC
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74F38SC Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 64mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
12.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Features
Open Collector
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F38NSRTexas Instruments8.188296-SN74F38NSRCT-ND0,60000 €Similar
SN74F38DRTexas Instruments20.461296-14312-1-ND0,47000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes