Similar
Similar

74F299SC | |
|---|---|
DigiKey Part Number | 74F299SC-ND |
Manufacturer | |
Manufacturer Product Number | 74F299SC |
Description | IC SR TRI-STATE 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F299SC Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 20-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F299DWR | Texas Instruments | 0 | 296-29003-1-ND | 0,83000 € | Similar |
| SN74F299NS | Rochester Electronics, LLC | 6.259 | 2156-SN74F299NS-ND | 1,22000 € | Similar |



