Shift Shift Register 1 Element 8 Bit 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F299NS

DigiKey Part Number
SN74F299NS-ND
Manufacturer
Manufacturer Product Number
SN74F299NS
Description
IC SHFT REG TRI-STATE 8BIT 20-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F299NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,90400 €9,04 €
400,78475 €31,39 €
1200,71800 €86,16 €
2800,67889 €190,09 €
5200,65565 €340,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €

Other Suppliers on DigiKey

5.516In Stock
Ships from Rochester Electronics, LLC