Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74F245SC | |
|---|---|
DigiKey Part Number | 74F245SC-ND |
Manufacturer | |
Manufacturer Product Number | 74F245SC |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F245SC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 3mA, 24mA; 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F245NSR | Texas Instruments | 173.185 | 296-SN74F245NSRCT-ND | 1,18000 € | Similar |
| SN74BCT245DW | Rochester Electronics, LLC | 3.159 | 2156-SN74BCT245DW-ND | 4,85000 € | Parametric Equivalent |
| SN74BCT245DWR | Texas Instruments | 7.030 | 296-1154-2-ND | 3,24684 € | Parametric Equivalent |
| SN74F245DWR | Texas Instruments | 6.052 | 296-1181-1-ND | 1,05000 € | Parametric Equivalent |



