
SN74F245NSR | |
|---|---|
DigiKey Part Number | 296-SN74F245NSRTR-ND - Tape & Reel (TR) 296-SN74F245NSRCT-ND - Cut Tape (CT) 296-SN74F245NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F245NSR |
Description | IC TXRX 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F245NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 3mA, 24mA; 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77440 € | 19,36 € |
| 100 | 0,68650 € | 68,65 € |
| 250 | 0,64460 € | 161,15 € |
| 500 | 0,62936 € | 314,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58141 € | 1.162,82 € |
| 4.000 | 0,56732 € | 2.269,28 € |
| 6.000 | 0,56027 € | 3.361,62 € |
| 10.000 | 0,55245 € | 5.524,50 € |
| 14.000 | 0,54788 € | 7.670,32 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

