Similar
Similar

74F174SJ | |
|---|---|
DigiKey Part Number | 74F174SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74F174SJ |
Description | IC FF D-TYPE SINGLE 6BIT 16-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74F174SJ Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 45 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 16-SOP |
Number of Elements 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 80 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F174AD | Rochester Electronics, LLC | 127.155 | 2156-SN74F174AD-ND | 1,01000 € | Similar |
| SN74F174ADR | Texas Instruments | 50.876 | 296-14811-1-ND | 0,61000 € | Similar |


