Direct
Direct
Similar

74F161ASCX | |
|---|---|
DigiKey Part Number | 74F161ASCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F161ASCX |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F161ASCX Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 120 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F161AD | Rochester Electronics, LLC | 3.617 | 2156-SN74F161AD-ND | 1,05000 € | Direct |
| SN74F161ADR | Texas Instruments | 6.313 | 296-14809-1-ND | 0,63000 € | Direct |
| SN74F161ANSR | Texas Instruments | 1.875 | 296-13185-1-ND | 0,76000 € | Similar |



