
SN74F161AD | |
|---|---|
DigiKey Part Number | 296-3557-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F161AD |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F161AD Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 100 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F161ADR | Texas Instruments | 6.313 | 296-14809-1-ND | 0,75000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76200 € | 7,62 € |
| 40 | 0,65975 € | 26,39 € |
| 120 | 0,60225 € | 72,27 € |
| 280 | 0,56857 € | 159,20 € |
| 520 | 0,54854 € | 285,24 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

