Direct

74F112SJ | |
|---|---|
DigiKey Part Number | 74F112SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74F112SJ |
Description | IC FF JK TYPE DOUBLE 1BIT 16SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74F112SJ Models |
Category | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 19 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-SOP |
Number of Elements 2 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 105 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F112NSR | Texas Instruments | 1.999 | 296-28801-1-ND | 0,79000 € | Direct |


