
74F02SJ | |
|---|---|
DigiKey Part Number | 74F02SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74F02SJ |
Description | IC GATE NOR 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74F02SJ Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F02D | Rochester Electronics, LLC | 17.882 | 2156-SN74F02D-ND | 0,98000 € | Similar |
| SN74F02DR | Texas Instruments | 3.774 | 296-14801-1-ND | 0,63000 € | Similar |
| SN74F02NSR | Texas Instruments | 17.927 | 296-29995-1-ND | 0,76000 € | Parametric Equivalent |



