
74ALVC08MTCX | |
|---|---|
DigiKey Part Number | 74ALVC08MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC08MTCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2.9ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC08PWR | Texas Instruments | 74.417 | 296-5109-1-ND | 0,43000 € | Direct |
| 74ALVC08PW,118 | Nexperia USA Inc. | 1.915 | 1727-6558-1-ND | 0,32000 € | Similar |
| SN74ALVC08DGVR | Texas Instruments | 53.566 | 296-5107-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18851 € | 471,28 € |
| 5.000 | 0,18323 € | 916,15 € |
| Unit Price without VAT: | 0,18851 € |
|---|---|
| Unit Price with VAT: | 0,22433 € |

