Similar
Similar
Similar
Similar
Similar
Similar

74ACTQ574SC | |
|---|---|
DigiKey Part Number | 74ACTQ574SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACTQ574SC |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ574SC Models |
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT574DWR2G | onsemi | 1.031 | MC74ACT574DWR2GOSCT-ND | 0,86000 € | Similar |
| CD74ACT574M96 | Texas Instruments | 1.718 | 296-31557-1-ND | 1,52000 € | Similar |
| MC74ACT574DWG | Rochester Electronics, LLC | 36.529 | 2156-MC74ACT574DWG-OS-ND | 0,55342 € | Similar |
| SN74ACT574DW | Rochester Electronics, LLC | 13.985 | 2156-SN74ACT574DW-ND | 0,77960 € | Similar |
| SN74ACT574DWR | Texas Instruments | 994 | 296-26385-1-ND | 0,94000 € | Similar |




