Similar
Similar
Similar
Similar

SN74ACT574NSR | |
|---|---|
DigiKey Part Number | 296-29121-2-ND - Tape & Reel (TR) 296-29121-1-ND - Cut Tape (CT) 296-29121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT574NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT574NSR Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 110 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT374DWG | onsemi | 113 | MC74ACT374DWGOS-ND | 0,75000 € | Similar |
| MC74ACT374DWR2G | onsemi | 828 | MC74ACT374DWR2GOSCT-ND | 0,75000 € | Similar |
| MC74ACT377DWG | onsemi | 0 | MC74ACT377DWGOS-ND | 0,00000 € | Similar |
| MC74ACT377DWR2G | onsemi | 1.048 | MC74ACT377DWR2GOSCT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70848 € | 1.416,96 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


