Similar
Similar
Similar

74ACTQ541SCX | |
|---|---|
DigiKey Part Number | 74ACTQ541SCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACTQ541SCX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ541SCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT541SCX | onsemi | 2.962 | 74ACT541SCXCT-ND | 0,88000 € | Similar |
| MC74ACT541DWG | onsemi | 535 | MC74ACT541DWGOS-ND | 0,56789 € | Similar |
| CD74ACT541M96 | Texas Instruments | 11.639 | 296-14501-1-ND | 1,04000 € | Similar |




