
MC74ACT541DWG | |
|---|---|
DigiKey Part Number | MC74ACT541DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT541DWG |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65800 € | 6,58 € |
| 38 | 0,57053 € | 21,68 € |
| 114 | 0,51904 € | 59,17 € |
| 266 | 0,48895 € | 130,06 € |
| 532 | 0,46915 € | 249,59 € |
| 1.026 | 0,45363 € | 465,42 € |
| 2.508 | 0,43660 € | 1.094,99 € |
| 5.016 | 0,42605 € | 2.137,07 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


