Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74ACTQ373SJ | |
|---|---|
DigiKey Part Number | 74ACTQ373SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74ACTQ373SJ |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ373SJ Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT373M96 | Texas Instruments | 3.864 | 296-28748-1-ND | 1,47000 € | Similar |
| SN74ACT373DW | Rochester Electronics, LLC | 21.210 | 2156-SN74ACT373DW-ND | 0,94000 € | Similar |
| SN74ACT373DWR | Texas Instruments | 7.061 | 296-31728-1-ND | 0,82000 € | Similar |
| SN74ACT373MDWREP | Texas Instruments | 1.820 | 296-22258-2-ND | 2,12475 € | Similar |
| SN74ACT373NSR | Texas Instruments | 2.000 | 296-29367-1-ND | 1,01000 € | Similar |



