


SN74ACT373DW | |
|---|---|
DigiKey Part Number | 296-4421-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT373DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT373DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 8.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT373DWR | Texas Instruments | 6.501 | 296-31728-1-ND | 0,82000 € | Direct |
| MC74ACT373DWR2G | onsemi | 2.934 | MC74ACT373DWR2GOSCT-ND | 0,67000 € | Direct |
| MC74ACT373DWG | onsemi | 67 | MC74ACT373DWGOS-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,62040 € | 15,51 € |
| 100 | 0,54790 € | 54,79 € |
| 250 | 0,51320 € | 128,30 € |
| 500 | 0,49230 € | 246,15 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

