Similar
Similar
Similar
Similar

74ACTQ244QSCX | |
|---|---|
DigiKey Part Number | 74ACTQ244QSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACTQ244QSCX |
Description | IC BUFF 4.5V/5.5V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ244QSCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-LSSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-QSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT244SM96 | Texas Instruments | 10.563 | CD74ACT244SM96-ND | 0,43692 € | Similar |
| SN74ACT244DBR | Texas Instruments | 3.211 | 296-1069-1-ND | 0,59000 € | Similar |
| SN74ACT244PWE4 | Rochester Electronics, LLC | 880 | 2156-SN74ACT244PWE4-ND | 1,07945 € | Similar |
| SN74ACT244PWR | Texas Instruments | 9.375 | 296-1071-1-ND | 0,94000 € | Similar |



