Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ACTQ244MSAX | |
|---|---|
DigiKey Part Number | 74ACTQ244MSAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACTQ244MSAX |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ244MSAX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT244PWE4 | Rochester Electronics, LLC | 880 | 2156-SN74ACT244PWE4-ND | 1,07945 € | Similar |
| SN74ACT244PWR | Texas Instruments | 9.375 | 296-1071-1-ND | 0,94000 € | Similar |
| SN74ACT241DBR | Texas Instruments | 8.000 | 296-4381-1-ND | 0,55000 € | Parametric Equivalent |
| SN74ACT244DB | Rochester Electronics, LLC | 7.934 | 2156-SN74ACT244DB-ND | 0,56543 € | Parametric Equivalent |
| SN74ACT244DBR | Texas Instruments | 3.211 | 296-1069-1-ND | 0,59000 € | Parametric Equivalent |




