74ACTQ240SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 254
Unit Price: 3,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.000
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.867
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.540
Unit Price: 0,54218 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 945
Unit Price: 0,30121 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.000
Unit Price: 0,25818 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.000
Unit Price: 0,25818 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.000
Unit Price: 0,25818 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.023
Unit Price: 1,16000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ240SJX

DigiKey Part Number
74ACTQ240SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACTQ240SJX
Description
IC BUFFER INVERTING 5.5V 20-SOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74ACTQ240SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes