
SN74ACT240NSR | |
|---|---|
DigiKey Part Number | 296-41400-2-ND - Tape & Reel (TR) 296-41400-1-ND - Cut Tape (CT) 296-41400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT240NSR |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT240NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT240SJX | Rochester Electronics, LLC | 13.540 | 2156-74ACT240SJX-ND | 0,53973 € | Parametric Equivalent |
| MC74ACT240M | Rochester Electronics, LLC | 945 | 2156-MC74ACT240M-ND | 0,29985 € | Parametric Equivalent |
| MC74ACT240ML1 | Rochester Electronics, LLC | 9.000 | 2156-MC74ACT240ML1-ND | 0,25701 € | Parametric Equivalent |
| MC74ACT240MR1 | Rochester Electronics, LLC | 6.000 | 2156-MC74ACT240MR1-ND | 0,25701 € | Parametric Equivalent |
| MC74ACT240MR2 | Rochester Electronics, LLC | 10.000 | 2156-MC74ACT240MR2-ND | 0,25701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,99300 € | 9,93 € |
| 25 | 0,90120 € | 22,53 € |
| 100 | 0,80120 € | 80,12 € |
| 250 | 0,75336 € | 188,34 € |
| 500 | 0,72452 € | 362,26 € |
| 1.000 | 0,70079 € | 700,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68127 € | 1.362,54 € |
| 4.000 | 0,66520 € | 2.660,80 € |
| 6.000 | 0,65715 € | 3.942,90 € |
| 10.000 | 0,64823 € | 6.482,30 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

