Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ACTQ240SC | |
|---|---|
DigiKey Part Number | 74ACTQ240SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACTQ240SC |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ240SC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT240SCX | onsemi | 1.253 | 74ACT240SCXCT-ND | 0,86000 € | Parametric Equivalent |
| MC74ACT240DWG | onsemi | 328 | MC74ACT240DWG-ND | 0,82000 € | Parametric Equivalent |
| MC74ACT240DWR2G | onsemi | 332 | 488-MC74ACT240DWR2GCT-ND | 0,65000 € | Parametric Equivalent |
| SN74ACT240NSR | Texas Instruments | 6.023 | 296-41400-1-ND | 1,15000 € | Similar |
| 74ACT240SC | Rochester Electronics, LLC | 17.397 | 2156-74ACT240SC-ND | 0,56942 € | Parametric Equivalent |






