74ACTQ16245MTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.349
Unit Price: 3,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 9
Unit Price: 2,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.668
Unit Price: 3,32000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ16245MTD

DigiKey Part Number
74ACTQ16245MTD-ND
Manufacturer
Manufacturer Product Number
74ACTQ16245MTD
Description
IC TXRX 4.5V/5.5V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX16245MTDonsemi274LCX16245MTD-ND1,23000 €Similar
74ACT16245DGGRTexas Instruments1.349296-4203-1-ND3,17000 €Similar
74ACT16245DLTexas Instruments9296-1006-5-ND2,93000 €Similar
74ACT16245DLRTexas Instruments1.668296-1006-1-ND3,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes