74ACTQ10SCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.015
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 35
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: 0,93000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.966
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.329
Unit Price: 0,61000 €
Datasheet
NAND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ10SCX

DigiKey Part Number
74ACTQ10SCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACTQ10SCX
Description
IC GATE NAND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACTQ10SCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT10DR2Gonsemi1.015MC74ACT10DR2GOSCT-ND0,29000 €Similar
CD74ACT10MTexas Instruments35296-CD74ACT10M-ND0,93000 €Similar
CD74ACT10M96Texas Instruments2.500296-31549-1-ND0,93000 €Similar
SN74ACT10DRochester Electronics, LLC15.9662156-SN74ACT10D-ND1,01000 €Similar
SN74ACT10DRTexas Instruments4.329296-4360-1-ND0,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes