Similar
Similar
Similar
Similar
Similar

74ACTQ08SJX | |
|---|---|
DigiKey Part Number | 74ACTQ08SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACTQ08SJX |
Description | IC GATE AND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ08SJX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT08M96 | Texas Instruments | 2.197 | 296-14489-1-ND | 0,52000 € | Similar |
| SN74ACT08D | Rochester Electronics, LLC | 13.094 | 2156-SN74ACT08D-ND | 0,69394 € | Similar |
| SN74ACT08DR | Texas Instruments | 5.201 | 296-1066-1-ND | 0,44000 € | Similar |
| SN74ACT08IDREP | Texas Instruments | 4.003 | 296-19501-1-ND | 1,82000 € | Similar |
| SN74ACT08NSR | Texas Instruments | 6.553 | 296-13130-1-ND | 0,63000 € | Similar |



