
SN74ACT08DR | |
|---|---|
DigiKey Part Number | 296-1066-2-ND - Tape & Reel (TR) 296-1066-1-ND - Cut Tape (CT) 296-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT08DRG3 | Texas Instruments | 6.885 | 296-SN74ACT08DRG3CT-ND | 0,67000 € | Parametric Equivalent |
| MC74ACT08DG | onsemi | 178 | MC74ACT08DGOS-ND | 0,28182 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,27200 € | 6,80 € |
| 100 | 0,23650 € | 23,65 € |
| 250 | 0,21960 € | 54,90 € |
| 500 | 0,20934 € | 104,67 € |
| 1.000 | 0,20285 € | 202,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19202 € | 480,05 € |
| 5.000 | 0,18666 € | 933,30 € |
| 7.500 | 0,18398 € | 1.379,85 € |
| 12.500 | 0,18100 € | 2.262,50 € |
| 17.500 | 0,17927 € | 3.137,23 € |
| 25.000 | 0,17759 € | 4.439,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |








